text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005A222ET000

MMZ-E Series 2.2 Ohm 150 mA 0402 (1005 Metric) Signal Line Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 2.2kΩ
Rated Current: 150mA
DC Resistance-Max: 2.2Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
218,548
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.205
500
$0.0947
1,500
$0.0825
2,500
$0.0774
5,000+
$0.071