text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005B601CT000

MMZ Series 0402 600 Ω 200 mA 850 mΩ DCR Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2115
Product Specification Section
TDK MMZ1005B601CT000 - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max: 850mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$177.00
USD
Quantity
Web Price
10,000
$0.0177
20,000
$0.0173
40,000
$0.0169
50,000
$0.0168
150,000+
$0.016