text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005D680CTD25

MMZ Series 0402 680 Ohm 400 mA 380 mOhm DCR Surface Mount Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 680Ω
Rated Current: 400mA
DC Resistance-Max: 380mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$364.00
USD
Quantity
Web Price
10,000
$0.0364
20,000
$0.0295
30,000
$0.0293
40,000+
$0.0291
Product Variant Information section