text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005S102CT000

MMZ Series 0402 1 kΩ 200 mA 750 mΩ DCR Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 200mA
DC Resistance-Max:
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$316.00
USD
Quantity
Web Price
10,000
$0.0316
20,000
$0.0257
30,000
$0.0254
40,000+
$0.0253
Product Variant Information section