text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 220MΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
18,495
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0442
1,500
$0.0384
2,500
$0.0359
5,000+
$0.0329