text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005S121CT000

MMZ Series 0402 120 Ohm 500 mA 220 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 220MΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$631.00
USD
Quantity
Web Price
10,000
$0.0631
20,000+
$0.0505