text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005S601CT000

MMZ Series 0402 600 Ω 300 mA 520 mΩ DCR Signal Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 300mA
DC Resistance-Max: 0.6Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
7,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0442
1,500
$0.0384
2,500
$0.0359
5,000+
$0.0329