text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005Y102CT000

MMZ Series 0402 1 kOhm 200 mA 700 mOhm DCR SMT Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1kΩ
Rated Current: 200mA
DC Resistance-Max: 700mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$316.00
USD
Quantity
Web Price
10,000
$0.0316
20,000
$0.0257
30,000
$0.0254
40,000+
$0.0253
Product Variant Information section