text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005Y301C

MMZ Series 0402 300 Ohm 250 mA 0.38 Ohm DCR Surface Mount Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 300Ω
Rated Current: 250mA
DC Resistance-Max: 380mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$121.00
USD
Quantity
Web Price
10,000+
$0.0121
Product Variant Information section