text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608B102CTA00

MMZ Series 0603 1 kΩ 300 mA 0.6 Ω DCR SMT Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1000Ω
Rated Current: 300mA
DC Resistance-Max: 600mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
116,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0468
100
$0.041
500
$0.0303
1,500+
$0.0246