text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608B121CTAH0

MMZ Series 0603 120 Ohm 600 mA 150 mOhm DCR SMT Chip Ferrite Bead

Mfr. Name: TDK
Standard Pkg:
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 120Ω
Rated Current: 600mA
DC Resistance-Max: 150mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0495
100
$0.0439
500
$0.0332
1,500+
$0.0274