text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608D121B

MMZ Series 0603 120 Ohm 400 mA 120 Ohm DCR Surface Mount Signal Line Chip Bead

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 400mA
DC Resistance-Max: 0.3Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$66.00
USD
Quantity
Web Price
4,000+
$0.0165
Product Variant Information section