text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608R102ATA00

MMZ Series 0603 1000 Ω 400 mA 0.5 Ω DCR Surface Mount Signal Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 400mA
DC Resistance-Max: 500mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0546
100
$0.0493
500
$0.0387
1,500+
$0.0329