text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608R150ATA00

MMZ Series 0603 15 Ohm 1.5 A 50 mOhm DCR Surface Mount Ferrite Bead

Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 15Ω
Tolerance (%): ±25%
Rated Current: 1.5A
DC Resistance-Max: 50MΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.60
USD
Quantity
Web Price
4,000
$0.0219
12,000
$0.0182
20,000
$0.0181
60,000
$0.0177
100,000+
$0.0175