text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608S102ATA00

MMZ Series 0603 1 kΩ 400 mA Surface Mount Signal Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 400mA
DC Resistance-Max: 500mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,292
USA:
21,292
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.101
50
$0.0803
100
$0.0771
500
$0.0702
1,500+
$0.0658