text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608S121ATA00

MMZ Series 0603 120 Ohm 1.5 A 100 MHz 50 mOhm DCR SMT Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MMZ1608S121ATA00 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 120Ω
Rated Current: 500mA
DC Resistance-Max: 200mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$64.80
USD
Quantity
Web Price
4,000
$0.0162
12,000
$0.0158
20,000
$0.0156
80,000
$0.0152
120,000+
$0.0149
Product Variant Information section