text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608S202A

MMZ Series 0603 2000ohms 0.9ohms 200mA SMD Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 2kΩ
Rated Current: 200mA
DC Resistance-Max: 0.9Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$70.80
USD
Quantity
Web Price
4,000
$0.0177
32,000+
$0.0161
Product Variant Information section