text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608S221ATD25

MMZ Series 0603 220 Ohm 500 mA 0.2 Ohm Surface Mount Ferrite Bead

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$76.80
USD
Quantity
Web Price
4,000+
$0.0192
Product Variant Information section