text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608Y152C

MMZ Series 0603 1500 Ohm 300 mA 0.6 Ohm DCR Surface Mount Signal Line Chip Bead

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1500Ω
Rated Current: 300mA
DC Resistance-Max: 0.6Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$56.80
USD
Quantity
Web Price
4,000+
$0.0142
Product Variant Information section