text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608Y300BTA00

MMZ Series 0603 30 Ohm 1.5 A 0.05 Ohm DCR Surface Mount Signal Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 1.5A
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0546
100
$0.0493
500
$0.0387
1,500+
$0.0329