text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608Y301B

MMZ Series 0603 300 Ohm 500 mA 0.3 Ohm DCR Surface Mount Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 300Ω
Rated Current: 500mA
DC Resistance-Max: 300mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$67.60
USD
Quantity
Web Price
4,000+
$0.0169
Product Variant Information section