text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608Y601BTA00

MMZ Series 0603 600 Ohm 0.5 A 400 mOhm DCR Surface Mount Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 400mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
3,650
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0546
100
$0.0493
500
$0.0387
1,500+
$0.0329