text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012R102AT000

MMZ Series 0805 1 kOhm 500 mA 300 mΩ DCR Surface Mount Single Line Chip Beads

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 500mA
DC Resistance-Max: 0.3Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
210,335
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0667
100
$0.0612
500
$0.0502
1,500+
$0.0439