text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012R600AT000

MMZ Series 0805 60 Ohm 1 A 100 mOhm DCR Signal Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 1A
DC Resistance-Max: 100mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$116.80
USD
Quantity
Web Price
4,000
$0.0292
12,000
$0.0243
20,000
$0.024
40,000
$0.0237
80,000+
$0.0234