text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012R601AT000

MMZ Series 600Ohm 25% 500mA 200mOhm SMD Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 600Ω
Rated Current: 500mA
DC Resistance-Max: 200mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$168.40
USD
Quantity
Web Price
4,000
$0.0421
8,000
$0.0344
12,000
$0.0341
20,000+
$0.0337
Product Variant Information section