text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012S102AT000

MMZ Series 0805 1 kOhm 500 mA 100 MHz 350 mOhm DCR SMT Signal Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 1kΩ
Rated Current: 500mA
DC Resistance-Max: 350mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
7,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0667
100
$0.0612
500
$0.0502
1,500+
$0.0439