text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012S121AT000

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 800mA 150mOhm DCR 0805 T/R

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 120Ω
Rated Current: 800mA
DC Resistance-Max: 150mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$98.40
USD
Quantity
Web Price
4,000
$0.0246
8,000
$0.0244
16,000
$0.0241
20,000+
$0.0241