text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012S121AT000

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 800mA 150mOhm DCR 0805 T/R

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 120Ω
Rated Current: 800mA
DC Resistance-Max: 150mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
31,320
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0667
100
$0.0612
500
$0.0502
1,500+
$0.0439