text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012Y152BT000

MMZ Series 0805 1.5 kOhm 500 mA 0.4 Ohm DCR Surface Mount Signal Line Chip Bead

Mfr. Name: TDK
Standard Pkg:
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 1.5kΩ
Rated Current: 500mA
DC Resistance-Max: 400mΩ
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0667
100
$0.0612
500
$0.0502
1,500+
$0.0439