text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012Y152BT000

MMZ Series 0805 1.5 kOhm 500 mA 0.4 Ohm DCR Surface Mount Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 1.5kΩ
Rated Current: 500mA
DC Resistance-Max: 400mΩ
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$134.80
USD
Quantity
Web Price
4,000+
$0.0337
Product Variant Information section