text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012Y202BT000

MMZ Series 0805 2 kOhm 100 MHz 400 mA 500 mOhm DCR SMT Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 2kΩ
Rated Current: 400mA
DC Resistance-Max: 500mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.05mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$168.40
USD
Quantity
Web Price
4,000
$0.0421
8,000
$0.0344
12,000
$0.0341
20,000+
$0.0337