text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012Y202BTD25

MMZ Series 0805 2000 Ohm 400 mA 0.5 Ohm DCR Surface Mount Signal Line Chip Bead

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 2000Ω
Rated Current: 400mA
DC Resistance-Max: 0.5Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$134.40
USD
Quantity
Web Price
4,000
$0.0336
12,000
$0.0279
20,000
$0.0276
40,000
$0.0273
80,000+
$0.0269
Product Variant Information section