text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ2012Y301BT000

MMZ Series 0805 300 Ohm ±25% 600 mA 150 mOhm DCR Signal Line Chip Bead

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 300Ω
Tolerance (%): ±25%
Rated Current: 600mA
DC Resistance-Max: 150mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
132,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$116.80
USD
Quantity
Web Price
4,000
$0.0292
12,000
$0.0243
20,000
$0.024
40,000
$0.0237
80,000+
$0.0234
Product Variant Information section