text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1005S600CT000

Ferrite Beads 60 OHM 25%

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 60Ω
Rated Current: 1.5A
DC Resistance-Max: 60mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,288
Web Price:
$0.098 USD Each
Total
$7.20
USD
Cost Per Unit
$3.60

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.