text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608B471ATA00

MPZ Series 0603 470 Ohm 1 A 100 MHz 150 mOhm DCR SMT Power Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 470Ω
Rated Current: 1A
DC Resistance-Max: 150mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
9,250
Web Price:
$0.098 USD Each
Total
$7.20
USD
Cost Per Unit
$3.60

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.