text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608D101BTA00

MPZ Series 0603 100 Ω 1 A 150 mΩ DCR SMT Power Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 100Ω
Rated Current: 1A
DC Resistance-Max: 0.15Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
152,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.057
100
$0.0518
500
$0.0415
1,500+
$0.0356