text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S101ATAH0

Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 100Ω
Rated Current: 3A
DC Resistance-Max: 30mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
111,676
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.057
100
$0.0518
500
$0.0415
1,500+
$0.0356