text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S102ATA00

MPZ Series 0603 1000 Ohm 0.8 A 300 mOhm SMT Power Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 1kΩ
Rated Current: 800mA
DC Resistance-Max: 300mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
160,207
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0488
100
$0.0431
500
$0.0324
1,500+
$0.0266