text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S221ATD25

MPZ Series 0603 220 Ohm 2.2 A 0.05 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 2.2A
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
356,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0657
100
$0.0602
500
$0.0491
1,500+
$0.0428