text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S300ATAH0

MPZ Series 0603 30 Ω 5 A 10 mΩ DCR SMT Power Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 5A
DC Resistance-Max: 10mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
101,510
Web Price:
$0.098 USD Each
Total
$7.20
USD
Cost Per Unit
$3.60

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.