text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S600ATAH0

MPZ Series 0603 60 Ohm 3.5 A 20 mΩ DCR Surface Mount Power Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 3.5A
DC Resistance-Max: 20mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,095
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.057
100
$0.0518
500
$0.0415
1,500+
$0.0356