text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608Y151BTA00

MPZ Series 0603 150 Ohm 1.8 A 50 mOhm DCR SMT Power Line Chip Bead Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 150Ω
Rated Current: 1.8A
DC Resistance-Max: 50mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.057
100
$0.0518
500
$0.0415
1,500+
$0.0356