text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S101AT000

MPZ Series 0805 100 Ohm 4 A 0.02 Ohm DCR Surface Mount Power Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 100Ω
Rated Current: 4A
DC Resistance-Max: 0.02Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
27,004
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.108
50
$0.0716
100
$0.0666
500
$0.0562
1,500+
$0.0501