text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S102AT000

MPZ Series 0805 1 kOhm ±25% 1.5 A 0.15 Ohm DCR SMT Power Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±25%
Rated Current: 1.5A
DC Resistance-Max: 150mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
6,934
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0592
100
$0.0533
500
$0.0416
1,500+
$0.0352