text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 40MΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Stock:
44,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0716
100
$0.0666
500
$0.0562
1,500+
$0.0501