text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S601AT000

MPZ Series 0805 600 mOhm 2 A 0.01 Ohm DCR Surface Mount Power Line Chip Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 2A
DC Resistance-Max: 100mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
2,294
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0716
100
$0.0666
500
$0.0562
1,500+
$0.0501