text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S601ATD25

MPZ Series 2012 600 Ω 2 A 100 mΩ Surface Mount Ferrite Beads

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 600Ω
Rated Current: 2A
DC Resistance-Max: 100mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Web Price:
$0.127 USD Each
Total
$7.25
USD
Cost Per Unit
$3.625

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.