text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0402P121TR200F

NCB Series 0402 120 Ohm 2000 mA Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 2000mA
Case Size: 0402 (1005 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$114.00
USD
Quantity
Web Price
10,000
$0.0114
20,000
$0.0094
40,000
$0.0093
50,000
$0.0093
150,000+
$0.0091
Product Variant Information section