text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R270TR400F

NCB-H Series 0603 27 Ohm 4000 mA 0.03 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 27Ω
Tolerance (%): ±25%
Rated Current: 4000mA
DC Resistance-Max: 0.03Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.02
USD
Quantity
Web Price
1
$0.0187
50
$0.0148
100
$0.0142
500
$0.0129
1,500+
$0.0121