text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R301TR100F

NCB-H Series 0603 300 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 300Ω
Tolerance (%): ±25%
Rated Current: 1000mA
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$45.60
USD
Quantity
Web Price
4,000
$0.0114
12,000
$0.0095
20,000
$0.0094
80,000
$0.0092
120,000+
$0.0091
Product Variant Information section